Part Details for MSSA211NG by TE Connectivity
Results Overview of MSSA211NG by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSSA211NG Information
MSSA211NG by TE Connectivity is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MSSA211NG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | SLIDE SWITCH, DPDT, ON-ON, LATCHED, 0.4A, 20VDC, 6 PCB HOLE CNT, SOLDER TERMINAL, PANEL MOUNT | 133 |
|
$12.9870 / $14.0693 | Buy Now |
|
DISTI #
000000000000087430
|
Sager | Slide Switches MSSA211NG=SLIDE W/PC TERMINALS | 0 |
|
Buy Now |
US Tariff Estimator: MSSA211NG by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MSSA211NG
MSSA211NG Part Data Attributes
|
|
MSSA211NG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSSA211NG
TE Connectivity
Slide Switch, DPDT, On-on, Latched, 0.4A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Panel Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.50 | |
| Actuator Angle | ||
| Actuator Color | Black | |
| Actuator Length | 0.11 Inch | |
| Actuator Material | Polyphenylene Sulphide | |
| Actuator Travel | 3.048 Mm | |
| Actuator Type | Top Type | |
| Body Breadth | 11.43 Mm | |
| Body Height | 14.224 Mm | |
| Body Length or Diameter | 11.94 Mm | |
| Center Contact Plating | Gold | |
| Contact (AC) Max Rating R Load | .02a@20vac | |
| Contact Current(AC)-Max | 0.4 A | |
| Contact Current(DC)-Max | 0.4 A | |
| Contact (DC) Max Power Rating R Load | 0.4va@20vdc | |
| Contact (DC) Max Rating R Load | .02a@20vdc | |
| Contact Function | On-On | |
| Contact Resistance | 0.02 MΩ | |
| Contact Timing | Break-Before-Make | |
| Contact Voltage(AC)-Max | 20 V | |
| Contact Voltage(DC)-Max | 20 V | |
| Dielectric Withstand Volts | 500vrms V | |
| Electrical Life | 30000 Cycle(S) | |
| End Contact Material | Copper Alloy | |
| End Contact Plating | Gold | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Polyester | |
| Mounting Feature | Panel Mount | |
| Number of Independent Keys | 1 | |
| Number of Positions | 2 | |
| Operating Temperature-Max | 65 °C | |
| Operating Temperature-Min | -20 °C | |
| PCB Hole Count | 6 | |
| Packing Method | Tray | |
| Sealing | Epoxy Terminal Sealed | |
| Solderability | Wave | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Dpdt | |
| Switch Type | Slide Switch | |
| Terminal Length | 0.13 Inch | |
| Termination Type | Solder | |
| Washability | Solvent |
Alternate Parts for MSSA211NG
This table gives cross-reference parts and alternative options found for MSSA211NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSSA211NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 25446NLDH6F | APEM Inc | Check for Price | Slide Switch, DPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | MSSA211NG vs 25446NLDH6F |
| 25446NLDHF | APEM Inc | Check for Price | Slide Switch, DPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | MSSA211NG vs 25446NLDHF |
| 25446NLDH6X601 | APEM Inc | Check for Price | Slide Switch, DPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | MSSA211NG vs 25446NLDH6X601 |
MSSA211NG Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the TE Connectivity application note.
-
Yes, the MSSA211NG is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration, as per IEC 60068-2-6.
-
Yes, the MSSA211NG meets the requirements of the automotive industry, including ISO 16750-3 and IATF 16949, making it suitable for use in automotive applications.
-
The operating temperature range of the MSSA211NG is -40°C to 125°C, as specified in the datasheet.
-
Yes, the MSSA211NG has a rating of IP67, which means it is protected against dust and water ingress, making it suitable for use in humid or wet environments.