Part Details for MSSA204N1 by TE Connectivity
Results Overview of MSSA204N1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSSA204N1 Information
MSSA204N1 by TE Connectivity is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MSSA204N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSSA204N1-ND
|
DigiKey | SWITCH SLIDE DPDT 3A 115V Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4-1437580-5
|
Avnet Americas | Switch Slide ON None ON DPDT Flush Slide 3A 230VAC PC Pins Thru-Hole - Bulk (Alt: 4-1437580-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | SLIDE SWITCH, DPDT, LATCHED, THROUGH HOLE-STRAIGHT | 85 |
|
$5.4000 / $13.5000 | Buy Now |
DISTI #
000000000000004125
|
Sager | Slide Switches DPDT FLUSH SLIDE SW PC PINS THRU-HOLE | 0 |
|
Buy Now |
Part Details for MSSA204N1
MSSA204N1 CAD Models
MSSA204N1 Part Data Attributes
|
MSSA204N1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSSA204N1
TE Connectivity
Slide Switch, DPDT, On-on, Latched, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Material | THERMOPLASTIC | |
Actuator Type | FLUSH TOP TYPE | |
Body Breadth | 11.43 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 24.003 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@115VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for MSSA204N1
This table gives cross-reference parts and alternative options found for MSSA204N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSSA204N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25146NABF | APEM Inc | Check for Price | Slide Switch, DPDT, Latched, 1A, 30VDC, Solder Terminal, Through Hole-straight | MSSA204N1 vs 25146NABF |
25146NABX601 | APEM Inc | Check for Price | Slide Switch, DPDT, Latched, 1A, 30VDC, Solder Terminal, Through Hole-straight | MSSA204N1 vs 25146NABX601 |