There are no models available for this part yet.
Overview of MSSA1450 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MSSA1450 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC0495
|
Newark | Mssa1450=Sw Slide 1 Pole/ 4 Po |Alcoswitch Te Connectivity MSSA1450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9800 / $15.5600 | Buy Now | |
DISTI #
506-MSSA1450
|
Mouser Electronics | Slide Switches SP4T 0.3A 125VAC EXTEND SIDE SLIDE SW | 0 |
|
$9.9900 / $12.6800 | Order Now | |
Onlinecomponents.com | Switch Slide SP4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
000000000000004120
|
Sager | Slide Switches SP4T 0.3A 125VAC EXTEND SIDE SLIDE SW | 0 |
|
Buy Now |
CAD Models for MSSA1450 by TE Connectivity
Part Data Attributes for MSSA1450 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Angle
|
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.41 inch
|
Actuator Material
|
POLYESTER
|
Actuator Travel
|
20.066 mm
|
Actuator Type
|
EXTENDED TOP TYPE
|
Body Breadth
|
9.35 mm
|
Body Height
|
25.3238 mm
|
Body Length or Diameter
|
24 mm
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
.3A@125VAC
|
Contact Current(AC)-Max
|
0.3 A
|
Contact Current(DC)-Max
|
0.3 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Function
|
ON-ON-ON
|
Contact Resistance
|
0.02 mΩ
|
Contact Timing
|
MAKE-BEFORE-BREAK
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
20 V
|
Dielectric Withstand Volts
|
500VRMS V
|
Electrical Life
|
15000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
SILVER
|
Housing Material
|
COLD ROLLED STEEL
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Number of Independent Keys
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
PCB Hole Count
|
9
|
Packing Method
|
TRAY
|
Sealing
|
EPOXY
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SP4T
|
Switch Type
|
SLIDE SWITCH
|
Terminal Length
|
0.115 inch
|
Termination Type
|
SOLDER
|
Washability
|
SOLVENT
|