Part Details for MSSA101EGWW by TE Connectivity
Overview of MSSA101EGWW by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MSSA101EGWW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000087415
|
Sager | Slide Switches | 0 |
|
Buy Now |
Part Details for MSSA101EGWW
MSSA101EGWW CAD Models
MSSA101EGWW Part Data Attributes
|
MSSA101EGWW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSSA101EGWW
TE Connectivity
SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Angle | ||
Actuator Length | 0.11 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | TOP TYPE | |
Body Breadth | 6.35 mm | |
Body Height | 26.416 mm | |
Body Length or Diameter | 24.003 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.61 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for MSSA101EGWW
This table gives cross-reference parts and alternative options found for MSSA101EGWW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSSA101EGWW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25339NLD6X693 | SLIDE SWITCH, SPDT, LATCHED, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE | APEM Inc | MSSA101EGWW vs 25339NLD6X693 |
25339NLDF | Slide Switch, SPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | MSSA101EGWW vs 25339NLDF |
25139NAHX693 | Slide Switch, SPDT, Latched, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | MSSA101EGWW vs 25139NAHX693 |
25139NLDHF | Slide Switch, SPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | MSSA101EGWW vs 25139NLDHF |
25139NAHX601 | Slide Switch, SPDT, Latched, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | MSSA101EGWW vs 25139NAHX601 |
25139NLDHX601 | Slide Switch, SPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | MSSA101EGWW vs 25139NLDHX601 |
25139NLDH6X601 | Slide Switch, SPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | MSSA101EGWW vs 25139NLDH6X601 |
25339NLDX601 | Slide Switch, SPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | MSSA101EGWW vs 25339NLDX601 |
25139NLDHX693 | Slide Switch, SPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | MSSA101EGWW vs 25139NLDHX693 |
25139NLDH6F | Slide Switch, SPDT, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | MSSA101EGWW vs 25139NLDH6F |