Part Details for MSSA101DG-RA by TE Connectivity
Overview of MSSA101DG-RA by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSSA101DG-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole RoHS: Compliant | 0 |
|
$11.3100 / $15.9000 | Buy Now |
|
Master Electronics | Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole RoHS: Compliant | 0 |
|
$11.3100 / $15.9000 | Buy Now |