-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2828
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSS7348-153MEC
|
Mouser Electronics | Power Inductors - SMD 15uH Shld 20% 2.7A 56mOhms RoHS: Compliant | 0 |
|
$1.2000 / $2.6200 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 980 |
|
$0.4300 / $1.7900 | Buy Now |
DISTI #
2780260
|
element14 Asia-Pacific | INDUCTOR, 15UH, 2.7A, 20%, SHIELDED RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1778 / $2.3037 | Buy Now |
DISTI #
2780260RL
|
element14 Asia-Pacific | INDUCTOR, 15UH, 2.7A, 20%, SHIELDED RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.1778 / $1.6000 | Buy Now |
DISTI #
2780260RL
|
Farnell | INDUCTOR, 15UH, 2.7A, 20%, SHIELDED RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$1.1594 / $1.5560 | Buy Now |
DISTI #
2780260
|
Farnell | INDUCTOR, 15UH, 2.7A, 20%, SHIELDED RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1594 / $2.9613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS7348-153MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS7348-153MEC
Coilcraft Inc
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2828
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.056 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |