Part Details for MSS5121-224MLC by Coilcraft Inc
Overview of MSS5121-224MLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for MSS5121-224MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSS5121-224MLC
|
Mouser Electronics | Power Inductors - SMD 220uH Shld 20% 0.29A 3.1ohms AECQ2 RoHS: Compliant | 0 |
|
$1.0600 / $2.3200 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 534 |
|
$0.3900 / $1.5300 | Buy Now |
Part Details for MSS5121-224MLC
MSS5121-224MLC CAD Models
MSS5121-224MLC Part Data Attributes
|
MSS5121-224MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS5121-224MLC
Coilcraft Inc
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.1 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.29 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 7.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for MSS5121-224MLC
This table gives cross-reference parts and alternative options found for MSS5121-224MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS5121-224MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS5121-224MLB | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | Coilcraft Inc | MSS5121-224MLC vs MSS5121-224MLB |
MSS5121-224MSD | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, | Coilcraft Inc | MSS5121-224MLC vs MSS5121-224MSD |
MSS5121-224MSC | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, | Coilcraft Inc | MSS5121-224MLC vs MSS5121-224MSC |
MSS5121-224MLD | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | Coilcraft Inc | MSS5121-224MLC vs MSS5121-224MLD |