Part Details for MSS50-800 by STMicroelectronics
Results Overview of MSS50-800 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS50-800 Information
MSS50-800 by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for MSS50-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSS50-800
|
Avnet Americas | Thyristor SCR Module 800V 630A 4-Pin ISOTOP Tube - Rail/Tube (Alt: MSS50-800) Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ |
Part Details for MSS50-800
MSS50-800 CAD Models
MSS50-800 Part Data Attributes
|
MSS50-800
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MSS50-800
STMicroelectronics
70A, 800V, SCR, ROHS COMPLIANT, PLASTIC, ISOTOP-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | ROHS COMPLIANT, PLASTIC, ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | ANTI-PARALLEL, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 2G-2AK | |
Holding Current-Max | 80 mA | |
JESD-30 Code | R-PUFM-X4 | |
Non-Repetitive Pk On-state Cur | 630 A | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
On-state Current-Max | 70000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 70 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 50 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |