Part Details for MSS50-1200 by STMicroelectronics
Overview of MSS50-1200 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MSS50-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSS50-1200
|
Avnet Americas | Thyristor SCR Module 1.2KV 630A 4-Pin ISOTOP Tube - Rail/Tube (Alt: MSS50-1200) Min Qty: 40 Package Multiple: 10 Container: Tube | 0 |
|
RFQ |
Part Details for MSS50-1200
MSS50-1200 CAD Models
MSS50-1200 Part Data Attributes
|
MSS50-1200
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MSS50-1200
STMicroelectronics
70A, 1200V, SCR, ROHS COMPLIANT, PLASTIC, ISOTOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | ROHS COMPLIANT, PLASTIC, ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | ANTI-PARALLEL, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 2G-2AK | |
Holding Current-Max | 80 mA | |
JESD-30 Code | R-PUFM-X4 | |
Non-Repetitive Pk On-state Cur | 630 A | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
On-state Current-Max | 70000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 70 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 50 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |