-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS4200RG04 by TE Connectivity is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-MSS4200RG04
|
Mouser Electronics | Slide Switches 4PDT R/A Act Gold Instrumentation grad RoHS: Compliant | 8 |
|
$6.0100 / $11.6500 | Buy Now |
|
Onlinecomponents.com | Switch Slide 4PDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
2970 In Stock |
|
$7.7200 / $10.9600 | Buy Now |
DISTI #
81423674
|
Verical | Switch Slide 4PDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 2100 |
|
$6.3700 / $7.3900 | Buy Now |
DISTI #
1825265-2
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 115 In Stock |
|
$6.1700 / $11.5300 | Buy Now |
DISTI #
MSS4200RG04
|
IBS Electronics | MSS4200RG04 by TE CONNECTIVITY / ALCOSWITCH is a 4PDT slide switch with right-angle actuation, featu... more Min Qty: 9 Package Multiple: 1 | 2100 |
|
$6.3750 / $7.3875 | Buy Now |
DISTI #
000000000002659929
|
Sager | Slide Switches 4PDT R/A Act Gold Instrumentation grad | 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide 4PDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
2970 In Stock |
|
$7.7200 / $10.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS4200RG04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSS4200RG04
TE Connectivity
Slide Switch, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.276 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | SIDE TYPE | |
Body Breadth | 9.4 mm | |
Body Length or Diameter | 14.4 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MSS4200RG04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS4200RG04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-1437579-5 | TE Connectivity | Check for Price | Slide Switch, 2 Positions, 4PDT, On-on, Latched, 0.4A, 20VDC, 4 PCB Hole Cnt, Solder Terminal, Panel Mount | MSS4200RG04 vs 2-1437579-5 |
2-1437579-7 | TE Connectivity | Check for Price | Slide Switch, 4PDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount | MSS4200RG04 vs 2-1437579-7 |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type. It's essential to follow the recommended torque to ensure reliable connections and prevent damage to the terminals.
Yes, the MSS4200RG04 is designed to withstand high-vibration environments. However, it's crucial to ensure that the connectors are properly secured and that the cables are properly dressed to prevent damage or disconnection.
Yes, the MSS4200RG04 is part of the TE Connectivity's Modular Signal System (MSS) family, which is designed to be compatible with other MSS products. However, it's always recommended to verify compatibility with specific products and applications.
The operating temperature range for the MSS4200RG04 is -40°C to 125°C. However, it's essential to note that the temperature range may vary depending on the specific application and environmental conditions.
The MSS4200RG04 is designed to be resistant to harsh environments, including high humidity and exposure to certain chemicals. However, it's crucial to consult the datasheet and TE Connectivity's documentation for specific environmental ratings and recommendations.