Part Details for MSS4200RG by TE Connectivity
Overview of MSS4200RG by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS4200RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Slide 4PDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
3219 In Stock |
|
$3.1000 / $13.0900 | Buy Now |
DISTI #
17269897
|
Verical | Switch Slide 4PDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 | Americas - 3146 |
|
$2.5200 / $2.8500 | Buy Now |
DISTI #
51515582
|
Verical | Switch Slide 4PDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | Americas - 70 |
|
$4.3680 / $17.0170 | Buy Now |
DISTI #
MSS4200RG
|
IBS Electronics | Switch Slide 4PDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Min Qty: 266 Package Multiple: 1 | 3146 |
|
$3.0320 | Buy Now |
DISTI #
C1S757106716183
|
Chip1Stop | Switch Slide 4PDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole RoHS: Not Compliant | 3146 |
|
$2.6400 / $3.2100 | Buy Now |
|
Master Electronics | Switch Slide 4PDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
3219 In Stock |
|
$3.1000 / $13.0900 | Buy Now |