-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, 4PDT, Horizontal, 0.3A, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2972
|
Newark | Mss420004=4Pdt Sl Sw Ag |Alcoswitch Te Connectivity MSS420004 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.6100 | Buy Now |
DISTI #
506-MSS420004
|
Mouser Electronics | Slide Switches 4PDT 2POS STR AG T/H SLIDE SWITCH RoHS: Compliant | 1154 |
|
$1.3800 / $2.6900 | Buy Now |
|
Onlinecomponents.com | Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray RoHS: Compliant |
2443 In Stock |
|
$1.3500 / $2.7800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 520 |
|
$1.0745 / $2.6208 | Buy Now |
|
Quest Components | 416 |
|
$1.5210 / $3.5100 | Buy Now | |
DISTI #
1825264-1
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 3443 In Stock |
|
$1.4500 / $2.7200 | Buy Now |
DISTI #
000000000001672446
|
Sager | Slide Switches 4PDT 2POS STR AG T/H SLIDE SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray RoHS: Compliant |
2443 In Stock |
|
$1.3500 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS420004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSS420004
TE Connectivity
Switch, 4PDT, Horizontal, 0.3A, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.315 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Additional Feature | UL | |
Body Breadth | 9.4 mm | |
Body Height | 10.0076 mm | |
Body Length or Diameter | 15 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 16 | |
Packing Method | TRAY | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | 4PDT | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |