Part Details for MSS4200 by TE Connectivity
Overview of MSS4200 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS4200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | SLIDE SWITCH | 116 |
|
$2.9600 / $4.8000 | Buy Now |
|
Quest Components | SLIDE SWITCH | 64 |
|
$1.9950 / $3.9900 | Buy Now |
Part Details for MSS4200
MSS4200 CAD Models
MSS4200 Part Data Attributes
|
MSS4200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSS4200
TE Connectivity
Slide Switch, 4PDT, Latched, Solder Terminal, Through Hole-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | EXTENDED TOP TYPE | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |