Part Details for MSS41A12 by Coto Technology USA
Overview of MSS41A12 by Coto Technology USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS41A12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F146
|
Newark | Relay, Reed, Spst-No, 500V, 2A, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:Mss4 Series, Relay Mounting:Through Hole, Coil Resistance:500Ohm, Switching Current Max:2A, Switching Voltage Max:500V Rohs Compliant: No |Coto Technology MSS41A12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$14.2200 | Buy Now |
|
Onlinecomponents.com | HG RELAY 1FA 500 O 12 V BOM/MFG REV.B/NP2 |
165 In Stock |
|
$57.7900 / $155.2100 | Buy Now |
|
Master Electronics | HG RELAY 1FA 500 O 12 V BOM/MFG REV.B/NP2 |
165 In Stock |
|
$57.7900 / $155.2100 | Buy Now |
Part Details for MSS41A12
MSS41A12 CAD Models
MSS41A12 Part Data Attributes
|
MSS41A12
Coto Technology USA
Buy Now
|
Compare Parts:
MSS41A12
Coto Technology USA
|
Samacsys Manufacturer | Coto Technology |