Part Details for MSS40,455-H45 by Cobham Semiconductor Solutions
Overview of MSS40,455-H45 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD |
Part Details for MSS40,455-H45
MSS40,455-H45 CAD Models
MSS40,455-H45 Part Data Attributes
|
MSS40,455-H45
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
MSS40,455-H45
Cobham Semiconductor Solutions
SILICON, MEDIUM BARRIER SCHOTTKY,mm WAVE BAND, MIXER DIODE, HERMETIC SEALED, CASE H45, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Package Description | S-CQMW-F4 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE H45 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | RING, 4 ELEMENTS | |
Diode Capacitance-Max | 0.48 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
Frequency Band | MILLIMETER WAVE BAND | |
JESD-30 Code | S-CQMW-F4 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Type of Schottky Barrier | MEDIUM BARRIER |