Part Details for MSS39-148-B10B by MACOM
Overview of MSS39-148-B10B by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS39-148-B10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MSS39-148-B10B-ND
|
DigiKey | COM SCHOTTKY-BEAMLEAD, B10B Min Qty: 25 Lead time: 12 Weeks Container: Tray |
200 In Stock |
|
$12.5624 | Buy Now |
DISTI #
937-MSS39-148-B10B
|
Mouser Electronics | Schottky Diodes & Rectifiers Com Schottky-Beamlead, B10B RoHS: Compliant | 124 |
|
$12.5600 / $19.5900 | Buy Now |
Part Details for MSS39-148-B10B
MSS39-148-B10B CAD Models
MSS39-148-B10B Part Data Attributes:
|
MSS39-148-B10B
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSS39-148-B10B
MACOM
Mixer Diode, KU Band, Silicon, CASE B10B, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CASE B10B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | MACOM | |
Breakdown Voltage-Min | 3.5 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.12 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | S-CDMW-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pulsed Input Power-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MSS39-148-B10B
This table gives cross-reference parts and alternative options found for MSS39-148-B10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS39-148-B10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS39,148-B10B | Mixer Diode, KU Band, Silicon, CASE B10B, 2 PIN | MACOM | MSS39-148-B10B vs MSS39,148-B10B |