Part Details for MSS30-148-B10B by Microchip Technology Inc
Overview of MSS30-148-B10B by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS30-148-B10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8998
|
Newark | Mixer Diode, Low Barrier, Millimeter Wave Band, Silicon Rohs Compliant: Yes |Microchip MSS30-148-B10B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7000 / $21.5900 | Buy Now |
|
Onlinecomponents.com | RF Diode - Schottky, Single - 2V Peak Reverse (Max) - 50mA Max Current - 0.15pF @ 0V, 1MHz - 7Ohm@5mA, 1MHz - 100mW Dissipation (Max) - B10B Package. |
150 Partner Stock |
|
$14.6600 / $17.9400 | Buy Now |
|
Master Electronics | RF Diode - Schottky, Single - 2V Peak Reverse (Max) - 50mA Max Current - 0.15pF @ 0V, 1MHz - 7Ohm@5mA, 1MHz - 100mW Dissipation (Max) - B10B Package. |
150 Partner Stock |
|
$14.6600 / $17.9400 | Buy Now |