Part Details for MSS30-148-B10B by MACOM
Overview of MSS30-148-B10B by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS30-148-B10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MSS30-148-B10B-ND
|
DigiKey | SCHOTTKY DIODE,BEAMLEAD, B10B Min Qty: 50 Lead time: 10 Weeks Container: Tray |
150 In Stock |
|
$11.6721 / $14.8920 | Buy Now |
DISTI #
937-MSS30-148-B10B
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode,Beamlead, B10B RoHS: Compliant | 200 |
|
$11.6700 / $16.8900 | Buy Now |
Part Details for MSS30-148-B10B
MSS30-148-B10B CAD Models
MSS30-148-B10B Part Data Attributes:
|
MSS30-148-B10B
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSS30-148-B10B
MACOM
Mixer Diode, Low Barrier, Millimeter Wave Band, Silicon, CASE B10B, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | MILLIMETER WAVE BAND | |
JESD-30 Code | S-CDMW-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |