-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-219AD, SMP, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS2P3-M3/89A by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6896
|
Newark | Diode, Schottky, 2A, 30V, Microsmp-2, Repetitive Peak Reverse Voltage:30V, Average Forward Current... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7269 |
|
$0.0370 | Buy Now |
DISTI #
24R6981
|
Newark | Diode, Schottky, 2A, 30V, Microsmp-2, Full Reel, Repetitive Peak Reverse Voltage:30V, Average Forw... more RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0850 | Buy Now |
DISTI #
MSS2P3-M3/89A
|
Avnet Americas | 2A,30V,SM SCHOTTKY RECT. e3 - Tape and Reel (Alt: MSS2P3-M3/89A) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 5 Weeks, 0 Days Container: Reel |
31500 |
|
$0.0391 | Buy Now |
DISTI #
05W6896
|
Avnet Americas | 2A,30V,SM SCHOTTKY RECT. e3 - Product that comes on tape, but is not reeled (Alt: 05W6896) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack |
7269 Partner Stock |
|
$0.1070 / $0.2110 | Buy Now |
DISTI #
625-MSS2P3-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0 Amp 30 Volt RoHS: Compliant | 313341 |
|
$0.0410 / $0.2100 | Buy Now |
DISTI #
E02:0323_00196084
|
Arrow Electronics | Diode Schottky 30V 2A 2-Pin Micro SMP T/R Min Qty: 4500 Package Multiple: 4500 Lead time: 5 Weeks Date Code: 2504 | Europe - 22500 |
|
$0.0408 | Buy Now |
DISTI #
V72:2272_18782224
|
Arrow Electronics | Diode Schottky 30V 2A 2-Pin Micro SMP T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2244 Container: Cut Strips | Americas - 10836 |
|
$0.0447 / $0.1744 | Buy Now |
DISTI #
V36:1790_18782224
|
Arrow Electronics | Diode Schottky 30V 2A 2-Pin Micro SMP T/R Min Qty: 4500 Package Multiple: 4500 Lead time: 5 Weeks Date Code: 2435 | Americas - 9000 |
|
$0.0406 / $0.0434 | Buy Now |
|
Future Electronics | MSS2P3 Series 30 V 2 A Surface Mount Schottky Barrier Rectifier - MicroSMP RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 5 Weeks Container: Reel |
4500 Reel |
|
$0.0398 / $0.0421 | Buy Now |
|
Future Electronics | MSS2P3 Series 30 V 2 A Surface Mount Schottky Barrier Rectifier - MicroSMP RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel |
0 Reel |
|
$0.0398 / $0.0421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS2P3-M3/89A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSS2P3-M3/89A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-219AD, SMP, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-219AD | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for MSS2P3-M3/89A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS2P3-M3/89A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSS2P3-M3/89A | Vishay Semiconductors | Check for Price | DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MICROSMP, 2 PIN, Rectifier Diode | MSS2P3-M3/89A vs MSS2P3-M3/89A |
The recommended storage temperature range for MSS2P3-M3/89A is -40°C to 125°C.
Yes, MSS2P3-M3/89A is designed to operate in humid environments, but it's recommended to follow proper handling and storage procedures to prevent moisture-related issues.
The maximum allowable voltage for MSS2P3-M3/89A is 1000 V, but it's recommended to operate within the specified voltage range to ensure reliability and performance.
To prevent electrostatic discharge (ESD) damage, handle MSS2P3-M3/89A with proper ESD protection measures, such as using wrist straps, anti-static bags, and ESD-safe workstations.
Yes, MSS2P3-M3/89A is suitable for high-frequency applications up to 1 GHz, but it's essential to consider the component's parasitic inductance and capacitance when designing the circuit.