Part Details for MSS21A05 by Coto Technology USA
Overview of MSS21A05 by Coto Technology USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MSS21A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F7767
|
Newark | Relay, Reed, Spst-No, 500V, 2A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:-, Relay Mounting:Through Hole, Coil Resistance:140Ohm, Switching Current Max:2A, Switching Voltage Max:500V, Carry Current:3A Rohs Compliant: No |Coto Technology MSS21A05 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MSS21A05
MSS21A05 CAD Models
MSS21A05 Part Data Attributes
|
MSS21A05
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
MSS21A05
Coto Technology USA
Wet Reed Relay, SPST, Momentary, 0.036A (Coil), 5VDC (Coil), 179mW (Coil), 2A (Contact), 500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Body Breadth | 6.91 mm | |
Body Height | 6.71 mm | |
Body Length or Diameter | 19.61 mm | |
Coil Current(DC)-Max | 0.036 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 179 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 140 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@500VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@500VDC | |
Contact Voltage(AC)-Max | 500 V | |
Contact Voltage(DC)-Max | 500 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 1.75 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.61mm x 6.91mm x 6.71mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | WET REED RELAY | |
Release Time | 1.5 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |