Part Details for MSS2105 by Mosel Vitelic Corporation
Overview of MSS2105 by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MSS2105
MSS2105 CAD Models
MSS2105 Part Data Attributes
|
MSS2105
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
MSS2105
Mosel Vitelic Corporation
Speech Synthesizer, 21.7s, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER | |
JESD-30 Code | X-XUUC-N27 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
On Chip Memory Type | ROM | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reading Time-Max | 21.7 s | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |