Part Details for MSS20-046-H27 by MACOM
Overview of MSS20-046-H27 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MSS20-046-H27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MSS20-046-H27-ND
|
DigiKey | SCHOTTKY DIODE,CHIP-PACKAGE H27 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
937-MSS20-046-H27
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode,Chip-Package H27 RoHS: Compliant | 0 |
|
$39.5900 / $42.3200 | Order Now |
Part Details for MSS20-046-H27
MSS20-046-H27 CAD Models
MSS20-046-H27 Part Data Attributes
|
MSS20-046-H27
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSS20-046-H27
MACOM
Mixer Diode, Zero Barrier, KU Band, Silicon, HERMETIC SEALED, CASE H27, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | HERMETIC SEALED, CASE H27, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 0.8 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.25 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | S-CDMW-F2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.035 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 0.5 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | ZERO BARRIER |
Alternate Parts for MSS20-046-H27
This table gives cross-reference parts and alternative options found for MSS20-046-H27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS20-046-H27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS20,046-H27 | Mixer Diode, Zero Barrier, KU Band, Silicon, HERMETIC SEALED, CASE H27, 2 PIN | MACOM | MSS20-046-H27 vs MSS20,046-H27 |