Part Details for MSS1278-154KLD by Coilcraft Inc
Overview of MSS1278-154KLD by Coilcraft Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSS1278-154KLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSS1278-154KLD
|
Mouser Electronics | Power Inductors - SMD 150uH Shld 10% 1.8A 240.6mOhm AECQ2 RoHS: Compliant | 1867 |
|
$1.1200 / $2.9200 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 150 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 500 |
|
$0.5438 / $1.3050 | Buy Now |
|
Quest Components | 1 ELEMENT, 150 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 43 |
|
$1.5750 / $2.5200 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.5800 / $2.2900 | Buy Now |
|
Chip1Cloud | SMT Power Inductors -�C MSS1278 | 40900 |
|
RFQ | |
DISTI #
2288481
|
element14 Asia-Pacific | INDUCTOR, 150UH, 1.8A, 10%, PWR, 4.1MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 391 |
|
$1.1407 / $3.0296 | Buy Now |
DISTI #
2288481RL
|
element14 Asia-Pacific | INDUCTOR, 150UH, 1.8A, 10%, PWR, 4.1MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 391 |
|
$1.1407 / $1.9556 | Buy Now |
DISTI #
2288481
|
Farnell | INDUCTOR, 150UH, 1.8A, 10%, PWR, 4.1MHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 375 |
|
$1.0854 / $3.2248 | Buy Now |
DISTI #
2288481RL
|
Farnell | INDUCTOR, 150UH, 1.8A, 10%, PWR, 4.1MHZ RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 375 |
|
$1.0854 / $2.2712 | Buy Now |
Part Details for MSS1278-154KLD
MSS1278-154KLD CAD Models
MSS1278-154KLD Part Data Attributes:
|
MSS1278-154KLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1278-154KLD
Coilcraft Inc
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.2406 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |