Part Details for MSS1200RG by TE Connectivity
Results Overview of MSS1200RG by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS1200RG Information
MSS1200RG by TE Connectivity is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MSS1200RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Slide SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
43 In Stock |
|
$2.0900 / $7.1800 | Buy Now |
DISTI #
51557808
|
Verical | Switch Slide SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1312 | Americas - 30 |
|
$5.3856 / $9.0886 | Buy Now |
|
Quest Components | SLIDE SWITCH | 35 |
|
$1.8295 / $2.9272 | Buy Now |
|
Quest Components | SLIDE SWITCH | 20 |
|
$2.3400 / $4.6800 | Buy Now |
|
Quest Components | SLIDE SWITCH | 9 |
|
$2.3400 / $4.6800 | Buy Now |
|
Master Electronics | Switch Slide SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
43 In Stock |
|
$2.0900 / $7.1800 | Buy Now |
Part Details for MSS1200RG
MSS1200RG CAD Models
MSS1200RG Part Data Attributes
|
MSS1200RG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSS1200RG
TE Connectivity
Slide Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Switch Type | SLIDE SWITCH |