-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SPDT, On-on, 0.3A, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N4012
|
Newark | Slide Switch, Spdt, 0.3A, 125V, Thd, Contact Configuration:Spdt, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:Mss Series, Contact Current Max:300Ma, Contact Voltage Ac Max:125V, Contact Voltage Dc Max:- Rohs Compliant: Yes |Alcoswitch Te Connectivity MSS120004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$2.4200 / $3.5700 | Buy Now |
DISTI #
2266-MSS120004-ND
|
DigiKey | Slide Switch, SPDT, On-on, 0.3A, Min Qty: 35 Container: Tray MARKETPLACE PRODUCT |
3290 In Stock |
|
$1.7800 / $2.0600 | Buy Now |
DISTI #
506-MSS120004
|
Mouser Electronics | Slide Switches SPDT 2POS TOP T/H SLIDE SWITCH RoHS: Compliant | 977 |
|
$1.9400 / $3.1600 | Buy Now |
|
Onlinecomponents.com | Switch Slide SPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray RoHS: Compliant |
3892 In Stock |
|
$1.6400 / $2.6200 | Buy Now |
DISTI #
65676086
|
Verical | Switch Slide SPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray Min Qty: 33 Package Multiple: 1 | Americas - 3290 |
|
$1.6700 / $1.9300 | Buy Now |
DISTI #
51526464
|
Verical | Switch Slide SPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray Min Qty: 20 Package Multiple: 10 Date Code: 1312 | Americas - 600 |
|
$2.4090 / $3.4702 | Buy Now |
|
Quest Components | SLIDE SWITCH, SPDT, LATCHED, 0.3A, THROUGH HOLE-STRAIGHT | 1 |
|
$3.7350 | Buy Now |
DISTI #
1825257-1
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk |
Americas - 300 In Stock |
|
$2.4600 | Buy Now |
DISTI #
000000000002659915
|
Sager | Slide Switches SPDT 2POS TOP T/H SLIDE SWITCH Min Qty: 2400 | 0 |
|
$1.4600 / $1.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 88 |
|
$1.1000 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS120004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSS120004
TE Connectivity
Slide Switch, SPDT, On-on, 0.3A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.197 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | TOP TYPE | |
Body Breadth | 5.8 mm | |
Body Length or Diameter | 14 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |