Part Details for MSS1048-103MLC by Coilcraft Inc
Overview of MSS1048-103MLC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MSS1048-103MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-MSS1048-103MLC-ND
|
DigiKey | FIXED IND 10UH 4.79A 23MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9022 In Stock |
|
$1.8000 / $2.7100 | Buy Now |
DISTI #
994-MSS1048-103MLC
|
Mouser Electronics | Power Inductors - SMD 10uH Shld 20% 4.79A 22.7mOhms RoHS: Compliant | 981 |
|
$1.1500 / $2.5400 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, shielded, 10/20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 11277 |
|
$0.5300 / $2.1700 | Buy Now |
Part Details for MSS1048-103MLC
MSS1048-103MLC CAD Models
MSS1048-103MLC Part Data Attributes:
|
MSS1048-103MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1048-103MLC
Coilcraft Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 4.79 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |