Part Details for MSS1038T-123MLC by Coilcraft Inc
Results Overview of MSS1038T-123MLC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS1038T-123MLC Information
MSS1038T-123MLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MSS1038T-123MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2288240RL
|
Farnell | INDUCTOR, 12UH, 4A, 20%, PWR, 25MHZ RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 1 Days Container: Reel | 245 |
|
$2.1537 / $2.4116 | Buy Now |
DISTI #
2288240
|
Farnell | INDUCTOR, 12UH, 4A, 20%, PWR, 25MHZ RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 245 |
|
$2.1537 / $3.4562 | Buy Now |
DISTI #
994-MSS1038T-123MLC
|
Mouser Electronics | Power Inductors - SMD 12uH Shld 20% 4A 41mOhms AECQ2 RoHS: Compliant | 253 |
|
$1.3600 / $2.9800 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 10/20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1134 |
|
$0.5000 / $2.0400 | Buy Now |
Part Details for MSS1038T-123MLC
MSS1038T-123MLC CAD Models
MSS1038T-123MLC Part Data Attributes
|
MSS1038T-123MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1038T-123MLC
Coilcraft Inc
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.041 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |