Part Details for MSS1038-154KLC by Coilcraft Inc
Overview of MSS1038-154KLC by Coilcraft Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MSS1038-154KLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-MSS1038-154KLC-ND
|
DigiKey | FIXED IND 150UH 1.2A 506MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3401 In Stock |
|
$0.9375 / $2.3900 | Buy Now |
DISTI #
994-MSS1038-154KLC
|
Mouser Electronics | Power Inductors - SMD 150uH Shld 10% 1.2A 506mOhms RoHS: Compliant | 3761 |
|
$1.2800 / $2.8000 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 10/20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 4251 |
|
$0.4600 / $1.9100 | Buy Now |
DISTI #
2288193
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4963 / $2.0815 | Buy Now |
DISTI #
2288193RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4963 | Buy Now |
DISTI #
2297265
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 250 Container: Reel | 0 |
|
$1.1778 / $1.2963 | Buy Now |
DISTI #
2297265
|
Farnell | INDUCTOR, 150UH, 1.2A, 10%,6MHZ, REEL RoHS: Compliant Min Qty: 250 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$1.1105 / $1.5309 | Buy Now |
DISTI #
2288193RL
|
Farnell | INDUCTOR, 150UH, 1.2A, 10%, PWR, 6MHZ RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$1.5560 | Buy Now |
DISTI #
2288193
|
Farnell | INDUCTOR, 150UH, 1.2A, 10%, PWR, 6MHZ RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.5560 / $2.1708 | Buy Now |
Part Details for MSS1038-154KLC
MSS1038-154KLC CAD Models
MSS1038-154KLC Part Data Attributes:
|
MSS1038-154KLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1038-154KLC
Coilcraft Inc
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.506 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |