Part Details for MSS1038-104NLC by Coilcraft Inc
Overview of MSS1038-104NLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS1038-104NLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$0.7500 / $1.5000 | Buy Now | |
|
Perfect Parts Corporation | 233 |
|
RFQ |
Part Details for MSS1038-104NLC
MSS1038-104NLC CAD Models
MSS1038-104NLC Part Data Attributes
|
MSS1038-104NLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1038-104NLC
Coilcraft Inc
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4039 | |
Construction | Magnetic Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.304 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR | |
Rated Current-Max | 1.35 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for MSS1038-104NLC
This table gives cross-reference parts and alternative options found for MSS1038-104NLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS1038-104NLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS1038-104NSB | General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 4039 | Coilcraft Inc | MSS1038-104NLC vs MSS1038-104NSB |
MSS1038-104NLD | General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | Coilcraft Inc | MSS1038-104NLC vs MSS1038-104NLD |
MSS1038-104NTB | General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | Coilcraft Inc | MSS1038-104NLC vs MSS1038-104NTB |
MSS1038-104NTC | General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | Coilcraft Inc | MSS1038-104NLC vs MSS1038-104NTC |