-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 56 |
|
$0.8531 / $1.3125 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 4039 | 8 |
|
$0.9500 / $1.1400 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 4039 | 44 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 4039 | 24 |
|
$1.1400 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS1038-103NLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1038-103NLB
Coilcraft Inc
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR | |
Rated Current-Max | 4.05 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 29 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |