Part Details for MSS-310C-BROWN-FIRE by Magnasphere Corporation
Overview of MSS-310C-BROWN-FIRE by Magnasphere Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02CV2001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Brown housing | |
G862H033T3HR | Amphenol Communications Solutions | Socket 2.00mm Pitch, CRIPMING TYPE, 1x3PIN, NY66, HF, BROWN |
Price & Stock for MSS-310C-BROWN-FIRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
735-MSS-310C-BROWN-FIRE-ND
|
DigiKey | 1" RECESSED WITH 1 SWITCH, 1 OPE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8100 | Buy Now |