-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 x 2.5 x 7.8 mm, 2.8 mm Raised Slide Actuator, Through Hole, Miniature Slide Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3483-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4470 | Buy Now |
|
Onlinecomponents.com | 10 x 2.5 x 7.8 mm, 2.8 mm Raised Slide Actuator, Through Hole, Miniature Slide Switch RoHS: Compliant |
1000 In Stock |
|
$0.4388 / $0.5695 | Buy Now |
DISTI #
MSS10254528AD
|
TME | Switch: slide, Pos: 2, SPDT, 0.3A/24VDC, ON-ON, THT, Leads: for PCB Min Qty: 600 | 0 |
|
$0.5580 | RFQ |
|
Master Electronics | 10 x 2.5 x 7.8 mm, 2.8 mm Raised Slide Actuator, Through Hole, Miniature Slide Switch RoHS: Compliant |
1000 In Stock |
|
$0.4388 / $0.5695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS-102545-28A-D
Same Sky
Buy Now
|
Compare Parts:
MSS-102545-28A-D
Same Sky
10 x 2.5 x 7.8 mm, 2.8 mm Raised Slide Actuator, Through Hole, Miniature Slide Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |