-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 x 2.5 x 7.8 mm, 2.8 mm Raised Slide Actuator, Through Hole, Miniature Slide Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-MSS-102545-28A-D-ND
|
DigiKey | SWITCH SLIDE SPDT 0.3A 24V Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10446 In Stock |
|
$0.4744 / $0.9100 | Buy Now |
DISTI #
490-MSS102545-28A-D
|
Mouser Electronics | Slide Switches Slide Switch, 10 x 2.5 x 7.8 mm, 2.8 mm Raised Slide actuator, TH RoHS: Compliant | 1964 |
|
$0.4640 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.4470 | Buy Now |
|
Onlinecomponents.com | 10 x 2.5 x 7.8 mm, 2.8 mm Raised Slide Actuator, Through Hole, Miniature Slide Switch |
1000 In Stock |
|
$0.4290 / $0.5010 | Buy Now |
DISTI #
MSS10254528AD
|
TME | Switch: slide, Pos: 2, SPDT, 0.3A/24VDC, ON-ON, THT, Leads: for PCB Min Qty: 600 | 0 |
|
$0.5580 | RFQ |
|
Master Electronics | 10 x 2.5 x 7.8 mm, 2.8 mm Raised Slide Actuator, Through Hole, Miniature Slide Switch |
1000 In Stock |
|
$0.4290 / $0.5010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS-102545-28A-D
CUI Devices
Buy Now
|
Compare Parts:
MSS-102545-28A-D
CUI Devices
10 x 2.5 x 7.8 mm, 2.8 mm Raised Slide Actuator, Through Hole, Miniature Slide Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |