Part Details for MSS 3022 N by knitter-switch
Overview of MSS 3022 N by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XPL7030-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPD5030-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for MSS 3022 N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSS 3022 N
|
Avnet Abacus | KNIMSS 3022 N (Alt: MSS 3022 N) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |