Part Details for MSRPF2512Q-3L00-F4P0 by Susumu Co Ltd
Overview of MSRPF2512Q-3L00-F4P0 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9063L-00HO2 | Renesas Electronics Corporation | PMIC for Applications providing up to 12 A Continuous Current | |
5X1503L-000NLGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5L1503L-000NVGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator |
Price & Stock for MSRPF2512Q-3L00-F4P0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-MSRPF2512Q-3L00-F4P0CT-ND
|
DigiKey | CURRENT SENSING RESISTORS, 2512, Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
7988 In Stock |
|
$0.2006 / $0.6900 | Buy Now |
DISTI #
754-MSRPF2512Q3L0F4P
|
Mouser Electronics | Current Sense Resistors - SMD Current Sensing Resistors, 2512, 4W, 0.003 ohms, 1%, 50ppm RoHS: Compliant | 4000 |
|
$0.1980 / $0.6800 | Buy Now |