There are no models available for this part yet.
Overview of MSRPF2512Q-2L00-F4P0 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106132-L002001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors Right Angle, Header, 8S 20HDP | |
5962L0052401VGA | Texas Instruments | Voltage Comparator 8-TO-99 -55 to 125 | |
5962L0052401VHA | Texas Instruments | Voltage Comparator 10-CFP -55 to 125 |
Price & Stock for MSRPF2512Q-2L00-F4P0 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
408-MSRPF2512Q-2L00-F4P0CT-ND
|
DigiKey | CURRENT SENSING RESISTORS, 2512, Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
7983 In Stock |
|
$0.2006 / $0.6900 | Buy Now | |
DISTI #
754-MSRPF2512Q2L0F4P
|
Mouser Electronics | Current Sense Resistors - SMD Current Sensing Resistors, 2512, 5W, 0.002 ohms, 1%, 50ppm RoHS: Compliant | 4000 |
|
$0.1980 / $0.6800 | Buy Now |