Part Details for MSRD620CTRG by onsemi
Overview of MSRD620CTRG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MSRD620CTRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSRD620CTRG
|
Avnet Americas | Diode Switching 200V 6A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: MSRD620CTRG) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3525 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
|
Rochester Electronics | MSRD620 - 200 V, 6.0 A Reverse Polarity Power Rectifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 855 |
|
$0.3384 / $0.3981 | Buy Now |
|
Chip1Cloud | DIODE ARRAY GP 200V 3A DPAK | 2370 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 3525 |
|
$0.2300 | RFQ |
Part Details for MSRD620CTRG
MSRD620CTRG CAD Models
MSRD620CTRG Part Data Attributes
|
MSRD620CTRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MSRD620CTRG
onsemi
200 V, 6.0 A Reverse Polarity Power Rectifier, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MSRD620CTRG
This table gives cross-reference parts and alternative options found for MSRD620CTRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSRD620CTRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSRD620CTT4RG | 200 V, 6.0 A Reverse Polarity Power Rectifier, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MSRD620CTRG vs MSRD620CTT4RG |