Part Details for MSR3-0R015F1 by Riedon
Overview of MSR3-0R015F1 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSR3-0R015F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-MSR3-0R015F1-ND
|
DigiKey | RES 0.015 OHM 1% 3W RADIAL Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
41184 In Stock |
|
$0.7875 / $3.0500 | Buy Now |
Part Details for MSR3-0R015F1
MSR3-0R015F1 CAD Models
MSR3-0R015F1 Part Data Attributes
|
MSR3-0R015F1
Riedon
Buy Now
|
Compare Parts:
MSR3-0R015F1
Riedon
Select a part to compare: |
Samacsys Manufacturer | Riedon |