Part Details for MSR1DAL_R1_00001 by PanJit Semiconductor
Overview of MSR1DAL_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for MSR1DAL_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MSR1DAL_R1_00001
|
Mouser Electronics | Rectifiers Surface Mount Super Fast Recovery Rectifier 200V 1A RoHS: Compliant | 9000 |
|
$0.0620 / $0.3400 | Buy Now |
DISTI #
MSR1DAL-R1
|
TME | Diode: rectifying, SMD, 200V, 1A, 20ns, SOD123F, Ufmax: 0.95V, Ir: 1uA Min Qty: 1 | 2964 |
|
$0.0535 / $0.1908 | Buy Now |
|
NAC | ER Function, SOD Line, SOD-123FL Package, 7in. Package Size RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 18249 |
|
$0.0450 / $0.0500 | Buy Now |