There are no models available for this part yet.
Overview of MSR1224Y by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MSR1224Y by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21H3170
|
Newark | Mini-Screen Yellow Painted Receiver, Defined Area: 305 Mm (12 In), Range: 9 Meters (30 Ft), With Integral Quick-Disconnect, Replacement Unit Only,, Mini-Screen Control Boxes No Longer Available |Banner Engineering MSR1224Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
70977420
|
RS | Light Curtain, MINI-SCREEN, Receiver, Yellow, 9m Range, 305mm Area, QDC, 47655 | Banner Engineering MSR1224Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$932.2800 | RFQ |