Part Details for MSR1-0R005F1 by Riedon
Overview of MSR1-0R005F1 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSR1-0R005F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1629-ND
|
DigiKey | RES 0.005 OHM 1% 1W RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2351 In Stock |
|
$0.4121 / $1.1300 | Buy Now |
Part Details for MSR1-0R005F1
MSR1-0R005F1 CAD Models
MSR1-0R005F1 Part Data Attributes
|
MSR1-0R005F1
Riedon
Buy Now
|
Compare Parts:
MSR1-0R005F1
Riedon
|
Samacsys Manufacturer | Riedon |