Part Details for MSR-R10 by VPG Transducers
Overview of MSR-R10 by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSR-R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSR-R10-ND
|
DigiKey | MILLIOHMMETER FIELD TESTING Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,607.1100 | Buy Now |
DISTI #
MSR-R10
|
Avnet Americas | Milliohm Meter Calibration Resistor 100mohm 0.1W 2ppm - Bulk (Alt: MSR-R10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,554.4800 / $1,799.2800 | Buy Now |