There are no models available for this part yet.
Overview of MSR-1N0 by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MSR-1N0 by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MSR-1N0-ND
|
DigiKey | MILLIOHMMETER FIELD TESTING Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,607.1100 | Buy Now | |
DISTI #
MSR-1N0
|
Avnet Americas | Milliohm Meter Calibration Resistor 1mohm 0.1W 500ppm - Bulk (Alt: MSR-1N0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,468.8000 / $1,799.2800 | Buy Now |