Part Details for MSQC6440C by Fairchild Semiconductor Corporation
Overview of MSQC6440C by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MSQC6440C
MSQC6440C CAD Models
MSQC6440C Part Data Attributes
|
MSQC6440C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MSQC6440C
Fairchild Semiconductor Corporation
Clock LED Display, 4-Character, Green, 14.22mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | CLOCK LED DISPLAY | |
Peak Wavelength | 565 nm |
Alternate Parts for MSQC6440C
This table gives cross-reference parts and alternative options found for MSQC6440C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSQC6440C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSQC6440C | Clock LED Display, Green, 14mm, | QT Optoelectronics | MSQC6440C vs MSQC6440C |