Datasheets
MSQC6140C by:

Clock LED Display, 4-Character, Bright Red, 14.22mm

Part Details for MSQC6140C by Fairchild Semiconductor Corporation

Overview of MSQC6140C by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Part Details for MSQC6140C

MSQC6140C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSQC6140C Part Data Attributes

MSQC6140C Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
MSQC6140C Fairchild Semiconductor Corporation Clock LED Display, 4-Character, Bright Red, 14.22mm
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color BRIGHT RED
Color@Wavelength Red
Configuration COMMON CATHODE, 4 DIGITS WITH DECIMAL POINT
Display Height 14.22 mm
Forward Current-Max 0.015 A
Forward Voltage-Max 2.6 V
Number of Characters 4
Number of Functions 4
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type CLOCK LED DISPLAY
Peak Wavelength 697 nm

MSQC6140C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSQC6140C by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSQC6140C by Fairchild Semiconductor Corporation

  • Please alert me when MSQC6140C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSQC6140C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSQC6140C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSQC6140C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSQC6140C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSQC6140C by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: