Part Details for MSQA6V1W5T2 by onsemi
Overview of MSQA6V1W5T2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MSQA6V1W5T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7386
|
Newark | Tvs Diode 3Vwm Sot353 |Onsemi MSQA6V1W5T2 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now |
|
Quest Components | 150 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE | 2850 |
|
$0.0522 / $0.1160 | Buy Now |
|
Rochester Electronics | TVS DIODE 3VWM SOT353 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 94588 |
|
$0.0387 / $0.0455 | Buy Now |
|
Chip1Cloud | Quad Array for ESD Protection | 9500 |
|
RFQ |
Part Details for MSQA6V1W5T2
MSQA6V1W5T2 CAD Models
MSQA6V1W5T2 Part Data Attributes
|
MSQA6V1W5T2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MSQA6V1W5T2
onsemi
Diode Array for ESD Protection, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | PLASTIC, CASE 419A-02, SC-70, SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Breakdown Voltage-Nom | 6.6 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSQA6V1W5T2
This table gives cross-reference parts and alternative options found for MSQA6V1W5T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSQA6V1W5T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSQA6V1W5 | 150W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, CASE 419A, 5 PIN | onsemi | MSQA6V1W5T2 vs MSQA6V1W5 |
MSQA6V1W5T2G | Diode Array for ESD Protection, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MSQA6V1W5T2 vs MSQA6V1W5T2G |