Part Details for MSQA6V1W5 by onsemi
Overview of MSQA6V1W5 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSQA6V1W5
MSQA6V1W5 CAD Models
MSQA6V1W5 Part Data Attributes
|
MSQA6V1W5
onsemi
Buy Now
Datasheet
|
Compare Parts:
MSQA6V1W5
onsemi
150W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, CASE 419A, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | PLASTIC, CASE 419A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | CASE 419A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Breakdown Voltage-Nom | 6.6 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC61000-4-2 | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSQA6V1W5
This table gives cross-reference parts and alternative options found for MSQA6V1W5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSQA6V1W5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSQA6V1W5T2 | Diode Array for ESD Protection, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MSQA6V1W5 vs MSQA6V1W5T2 |
MSQA6V1W5T2G | Diode Array for ESD Protection, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MSQA6V1W5 vs MSQA6V1W5T2G |