There are no models available for this part yet.
Overview of MSQ6111C by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for MSQ6111C by Fairchild Semiconductor Corporation
Part Data Attributes for MSQ6111C by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
BRIGHT RED
|
Color@Wavelength
|
Red
|
Configuration
|
COMMON ANODE, 4 DIGITS WITH DECIMAL POINT
|
Display Height
|
14.2 mm
|
Forward Current-Max
|
0.015 A
|
Forward Voltage-Max
|
2.6 V
|
JESD-609 Code
|
e3
|
Number of Characters
|
4
|
Number of Functions
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
697 nm
|
Terminal Finish
|
Tin (Sn)
|
Alternate Parts for MSQ6111C
This table gives cross-reference parts and alternative options found for MSQ6111C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSQ6111C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSQ6111C | Smart/Normal 7 Seg Numeric LED Display, Bright Red, 14.2mm, PLASTIC PACKAGE-12 | Everlight Electronics Co Ltd | MSQ6111C vs MSQ6111C |