Part Details for MSQ-DAA-010-U by Jewell Modutec
Overview of MSQ-DAA-010-U by Jewell Modutec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSQ-DAA-010-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54F1025
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:0A To 10A, Panel Cutout Height:36.04Mm, Panel Cutout Width:59.44Mm, Product Range:M Series, Accuracy:+/-5 %, Current Meter Range:0-10 A, Display Accuracy ±:5%, Meter Shape:Square Rohs Compliant: No |Jewell/modutec MSQ-DAA-010-U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$88.2000 | Buy Now |