Datasheets
MSPSMBG5372CE3TR by: Microsemi Corporation

Zener Diode, 62V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN

Part Details for MSPSMBG5372CE3TR by Microsemi Corporation

Overview of MSPSMBG5372CE3TR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MSPSMBG5372CE3TR

MSPSMBG5372CE3TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSPSMBG5372CE3TR Part Data Attributes

MSPSMBG5372CE3TR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MSPSMBG5372CE3TR Microsemi Corporation Zener Diode, 62V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-215AA
Package Description PLASTIC, SMBG, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature TR, 7 INCH: 750
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-215AA
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Reference Voltage-Nom 62 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 2%
Working Test Current 20 mA

Alternate Parts for MSPSMBG5372CE3TR

This table gives cross-reference parts and alternative options found for MSPSMBG5372CE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBG5372CE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXSMBG5372C Zener Diode, 62V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5372CE3TR vs MXSMBG5372C
SMBG5372CTRE3 Zener Diode, 62V V(Z), 2%, 5W, Microsemi Corporation MSPSMBG5372CE3TR vs SMBG5372CTRE3
MXSMBG5372CE3TR Zener Diode, 62V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5372CE3TR vs MXSMBG5372CE3TR
MXSMBG5372CTR Zener Diode, 62V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5372CE3TR vs MXSMBG5372CTR
MQSMBG5372CE3 Zener Diode, 62V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5372CE3TR vs MQSMBG5372CE3
MSPSMBG5372CE3 Zener Diode, 62V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5372CE3TR vs MSPSMBG5372CE3
SMBG5372CE3/TR13 Zener Diode, 62V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5372CE3TR vs SMBG5372CE3/TR13
SMBG5372CE3 Zener Diode, 62V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5372CE3TR vs SMBG5372CE3
MQSMBG5372CTR Zener Diode, 62V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5372CE3TR vs MQSMBG5372CTR
MVSMBG5372CE3TR Zener Diode, 62V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5372CE3TR vs MVSMBG5372CE3TR
Part Number Description Manufacturer Compare
SMBG5372CE3 Zener Diode, 62V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5372CE3TR vs SMBG5372CE3
MV1N5372CE3TR Zener Diode, 62V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MSPSMBG5372CE3TR vs MV1N5372CE3TR
MVSMBG5372CTR Zener Diode, 62V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5372CE3TR vs MVSMBG5372CTR
MV1N5372CTR Zener Diode, 62V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MSPSMBG5372CE3TR vs MV1N5372CTR
1N5372C/TR8 Zener Diode, 62V V(Z), 2%, 5W, Silicon, Unidirectional Microchip Technology Inc MSPSMBG5372CE3TR vs 1N5372C/TR8
1N5372CE3/TR Zener Diode, 62V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MSPSMBG5372CE3TR vs 1N5372CE3/TR
MXSMBG5372C Zener Diode, 62V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5372CE3TR vs MXSMBG5372C
MX1N5372C Zener Diode, 62V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MSPSMBG5372CE3TR vs MX1N5372C
MQ1N5372CE3 Zener Diode, 62V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MSPSMBG5372CE3TR vs MQ1N5372CE3
MVSMBG5372CE3TR Zener Diode, 62V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5372CE3TR vs MVSMBG5372CE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPSMBG5372CE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPSMBG5372CE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPSMBG5372CE3TR would you like to use for your alert(s)?
  • Please alert me when MSPSMBG5372CE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPSMBG5372CE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPSMBG5372CE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPSMBG5372CE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPSMBG5372CE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPSMBG5372CE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: